Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No170-01013 TWIST-IN 13-5 M-PET-BK
Order Code4158011
Product RangeHelagaine Twist-In Series
Also Known As4031026453910
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY418.620 (CNY473.0406) |
| 5+ | CNY396.780 (CNY448.3614) |
| 10+ | CNY375.410 (CNY424.2133) |
| 25+ | CNY354.240 (CNY400.2912) |
| 50+ | CNY343.060 (CNY387.6578) |
| 100+ | CNY333.120 (CNY376.4256) |
Price for:Each
Minimum: 1
Multiple: 1
CNY418.62 (CNY473.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No170-01013 TWIST-IN 13-5 M-PET-BK
Order Code4158011
Product RangeHelagaine Twist-In Series
Also Known As4031026453910
Technical Datasheet
Sleeving / Tubing TypeSelf-Closing Wrap
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter13mm
Length - Metric5m
Length - Imperial16.4ft
Product RangeHelagaine Twist-In Series
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Self-Closing Wrap
Sleeving Colour
Black
Length - Metric
5m
Product Range
Helagaine Twist-In Series
Sleeving Material
PE (Polyester)
Internal Diameter
13mm
Length - Imperial
16.4ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:58081000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105
