Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No170-01011 TWIST-IN 05-5 M-PET-BK
Order Code4158009
Product RangeHelagaine Twist-In Series
Also Known As4031026453897
Your Part Number
30 In Stock
20 more incoming. You can reserve stock now
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.540 (CNY210.7902) |
| 10+ | CNY182.950 (CNY206.7335) |
| 25+ | CNY180.760 (CNY204.2588) |
| 100+ | CNY176.090 (CNY198.9817) |
| 250+ | CNY173.330 (CNY195.8629) |
| 500+ | CNY170.590 (CNY192.7667) |
Price for:Each
Minimum: 1
Multiple: 1
CNY186.54 (CNY210.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No170-01011 TWIST-IN 05-5 M-PET-BK
Order Code4158009
Product RangeHelagaine Twist-In Series
Also Known As4031026453897
Technical Datasheet
Sleeving / Tubing TypeSelf-Closing Wrap
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter5mm
Length - Metric5m
Length - Imperial16.4ft
Product RangeHelagaine Twist-In Series
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Self-Closing Wrap
Sleeving Colour
Black
Length - Metric
5m
Product Range
Helagaine Twist-In Series
Sleeving Material
PE (Polyester)
Internal Diameter
5mm
Length - Imperial
16.4ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:58081000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065
