Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No161-64407 HWPP25-PP-WHCopy
Manufacturer Standard Lead Time20 weeks
Order Code1674241
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsHWEPP25 WH K25MT TOOL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,603.710 (CNY1,812.1923) |
| 5+ | CNY1,499.190 (CNY1,694.0847) |
| 10+ | CNY1,446.890 (CNY1,634.9857) |
| 25+ | CNY1,260.060 (CNY1,423.8678) |
| 50+ | CNY1,155.390 (CNY1,305.5907) |
| 100+ | CNY1,115.560 (CNY1,260.5828) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,603.71 (CNY1,812.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-64407 HWPP25-PP-WHCopy
Manufacturer Standard Lead Time20 weeks
Order Code1674241
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsHWEPP25 WH K25MT TOOL
Technical Datasheet
External Diameter - Imperial0.945"
External Diameter - Metric24mm
Wrap MaterialPolypropylene
Wrap ColourWhite
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Bundle Dia Min - Imperial0.906"
Bundle Dia Max - Imperial1.06"
Bundle Dia Min - Metric23mm
Bundle Dia Max - Metric27mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
External Diameter - Imperial
0.945"
Wrap Material
Polypropylene
Reel Length (Imperial)
82ft
Bundle Dia Min - Imperial
0.906"
Bundle Dia Min - Metric
23mm
Product Range
TUK SGACK902S Keystone Coupler
External Diameter - Metric
24mm
Wrap Colour
White
Reel Length (Metric)
25m
Bundle Dia Max - Imperial
1.06"
Bundle Dia Max - Metric
27mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.2
