Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No161-64002 HWCLIP08-PA66HIRHS-BKCopy
Order Code1674245
Also Known AsHWCLIP08 B50
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY379.900 (CNY429.287) |
| 5+ | CNY364.050 (CNY411.3765) |
| 10+ | CNY326.400 (CNY368.832) |
| 25+ | CNY298.940 (CNY337.8022) |
| 50+ | CNY283.350 (CNY320.1855) |
| 100+ | CNY261.740 (CNY295.7662) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY379.90 (CNY429.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-64002 HWCLIP08-PA66HIRHS-BKCopy
Order Code1674245
Also Known AsHWCLIP08 B50
Technical Datasheet
Cable Clamp / Clip Type-
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length-
External Width-
Height-
Product Range-
Technical Specifications
Cable Clamp / Clip Type
-
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
-
Height
-
Internal Diameter
-
Cable Clamp / Clip Colour
Black
External Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
