Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No161-41302 SBPE16-PE-GYCopy
Manufacturer Standard Lead Time17 weeks
Order Code1674224
Also Known AsSBPE16 GY K30MT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,529.710 (CNY1,728.5723) |
| 5+ | CNY1,430.010 (CNY1,615.9113) |
| 10+ | CNY1,380.120 (CNY1,559.5356) |
| 25+ | CNY1,201.920 (CNY1,358.1696) |
| 50+ | CNY1,102.080 (CNY1,245.3504) |
| 100+ | CNY1,064.080 (CNY1,202.4104) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,529.71 (CNY1,728.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-41302 SBPE16-PE-GYCopy
Manufacturer Standard Lead Time17 weeks
Order Code1674224
Also Known AsSBPE16 GY K30MT
Technical Datasheet
External Diameter - Imperial0.629"
External Diameter - Metric16mm
Wrap MaterialPolyethylene
Wrap ColourGrey
Reel Length (Imperial)98ft
Reel Length (Metric)30m
Bundle Dia Min - Imperial0.787"
Bundle Dia Max - Imperial5.905"
Bundle Dia Min - Metric20mm
Bundle Dia Max - Metric150mm
Product Range-
Technical Specifications
External Diameter - Imperial
0.629"
Wrap Material
Polyethylene
Reel Length (Imperial)
98ft
Bundle Dia Min - Imperial
0.787"
Bundle Dia Min - Metric
20mm
Product Range
-
External Diameter - Metric
16mm
Wrap Colour
Grey
Reel Length (Metric)
30m
Bundle Dia Max - Imperial
5.905"
Bundle Dia Max - Metric
150mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.3
