Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No161-41002 SBPE1.5-PE-GYCopy
Manufacturer Standard Lead Time18 weeks
Order Code1674215
Also Known AsSBPE1.5 GY K30MT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY252.820 (CNY285.6866) |
| 10+ | CNY236.340 (CNY267.0642) |
| 25+ | CNY228.100 (CNY257.753) |
| 100+ | CNY198.650 (CNY224.4745) |
| 250+ | CNY182.150 (CNY205.8295) |
| 500+ | CNY175.870 (CNY198.7331) |
Price for:Each
Minimum: 1
Multiple: 1
CNY252.82 (CNY285.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-41002 SBPE1.5-PE-GYCopy
Manufacturer Standard Lead Time18 weeks
Order Code1674215
Also Known AsSBPE1.5 GY K30MT
Technical Datasheet
External Diameter - Imperial0.059"
External Diameter - Metric1.5mm
Wrap MaterialPolyethylene
Wrap ColourGrey
Reel Length (Imperial)98ft
Reel Length (Metric)30m
Bundle Dia Min - Imperial0.063"
Bundle Dia Max - Imperial0.315"
Bundle Dia Min - Metric1.6mm
Bundle Dia Max - Metric8mm
Product Range-
Technical Specifications
External Diameter - Imperial
0.059"
Wrap Material
Polyethylene
Reel Length (Imperial)
98ft
Bundle Dia Min - Imperial
0.063"
Bundle Dia Min - Metric
1.6mm
Product Range
-
External Diameter - Metric
1.5mm
Wrap Colour
Grey
Reel Length (Metric)
30m
Bundle Dia Max - Imperial
0.315"
Bundle Dia Max - Metric
8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
