Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No157-01100 T50SDP6-BLK(25 PACK)Copy
Order Code1169068
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.520 (CNY59.3476) |
| 10+ | CNY50.580 (CNY57.1554) |
| 100+ | CNY42.900 (CNY48.477) |
| 250+ | CNY37.490 (CNY42.3637) |
| 500+ | CNY36.000 (CNY40.680) |
| 1000+ | CNY34.290 (CNY38.7477) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY52.52 (CNY59.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No157-01100 T50SDP6-BLK(25 PACK)Copy
Order Code1169068
Technical Datasheet
Cable Tie Length170mm
Cable Tie Width5mm
Cable Bundle Diameter Max31mm
Minimum Loop Tensile Strength50lb
Product Overview
The T50SDP6-BLK(25 PACK) is a The Cable Tie made of polyamide 6.6 (PA66). This one piece cable tie with fir tree fixing offers a simple and easy to use method of bundling and fixing cables, pipes and hoses. The design of the fir tree ensures a positive and secure fixing into panels from 0.8 to 7mm deep or threaded blind holes. The 'disc' on the top of the fir tree covers the hole and minimizes the ingress of dust, dirt and water. Type REL is releasable and reusable. Ideal for the removal or addition of cables after the initial installation is completed.
- UL94V-2 Flammability
- MK20, MK3PNSP2, MK3SP, MK7P and MK7 Application tools
- -40 to 85°C Continuous operating temperature range
Applications
Industrial
Technical Specifications
Cable Tie Length
170mm
Cable Bundle Diameter Max
31mm
Cable Tie Width
5mm
Minimum Loop Tensile Strength
50lb
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
