Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No156-00876Copy
Manufacturer Standard Lead Time11 weeks
Order Code3770244
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,040.030 (CNY7,955.2339) |
| 5+ | CNY6,922.760 (CNY7,822.7188) |
| 10+ | CNY6,509.040 (CNY7,355.2152) |
Price for:Pack of 500
Minimum: 1
Multiple: 1
CNY7,040.03 (CNY7,955.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No156-00876Copy
Manufacturer Standard Lead Time11 weeks
Order Code3770244
Technical Datasheet
Cable Tie Width4.6mm
Cable Bundle Diameter Max45mm
Minimum Loop Tensile Strength50lb
Product Range-
Technical Specifications
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
50lb
Cable Bundle Diameter Max
45mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.45787
