Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No156-00843 T50ROSEC23-PA66W-BKCopy
Manufacturer Standard Lead Time41 weeks
Order Code4719810
Product RangeEdgeClip Series
Also Known AsT50ROSEC23.WB6P
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,157.390 (CNY8,087.8507) |
| 5+ | CNY7,011.610 (CNY7,923.1193) |
| 10+ | CNY6,593.660 (CNY7,450.8358) |
| 25+ | CNY6,388.150 (CNY7,218.6095) |
| 50+ | CNY6,142.550 (CNY6,941.0815) |
| 100+ | CNY5,750.560 (CNY6,498.1328) |
Price for:Pack of 1
Minimum: 1
Multiple: 1
CNY7,157.39 (CNY8,087.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No156-00843 T50ROSEC23-PA66W-BKCopy
Manufacturer Standard Lead Time41 weeks
Order Code4719810
Product RangeEdgeClip Series
Also Known AsT50ROSEC23.WB6P
Technical Datasheet
Cable Tie MaterialNylon 6.6 UV Resistant (Polyamide 6.6 UV Resistant)
Cable Tie ColourBlack
Cable Tie Length200mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max45mm
Minimum Loop Tensile Strength225N
Cable Tie TypeAssembly
Product RangeEdgeClip Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Tie Material
Nylon 6.6 UV Resistant (Polyamide 6.6 UV Resistant)
Cable Tie Length
200mm
Cable Bundle Diameter Max
45mm
Cable Tie Type
Assembly
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Black
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
225N
Product Range
EdgeClip Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
