Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No156-00551Copy
Order Code3103381
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,665.570 (CNY3,012.0941) |
| 5+ | CNY2,629.300 (CNY2,971.109) |
| 10+ | CNY2,470.640 (CNY2,791.8232) |
| 25+ | CNY2,409.180 (CNY2,722.3734) |
| 50+ | CNY2,315.340 (CNY2,616.3342) |
| 100+ | CNY2,166.860 (CNY2,448.5518) |
Price for:Pack of 500
Minimum: 1
Multiple: 1
CNY2,665.57 (CNY3,012.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No156-00551Copy
Order Code3103381
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Cable Tie MaterialNylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
Cable Tie ColourBlack
Cable Tie Length202mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max50mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeEdge Clip
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
Cable Tie Length
202mm
Cable Bundle Diameter Max
50mm
Cable Tie Type
Edge Clip
SVHC
To Be Advised
Cable Tie Colour
Black
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
50lb
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.557662
