Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No156-00408 T120RHDM8-PA66HIRHS-BKCopy
Manufacturer Standard Lead Time8 weeks
Order Code4217665
Product RangeHDM Series
Also Known As4031026426600
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.400 (CNY23.052) |
| 10+ | CNY19.530 (CNY22.0689) |
| 100+ | CNY16.670 (CNY18.8371) |
| 250+ | CNY15.020 (CNY16.9726) |
| 500+ | CNY14.430 (CNY16.3059) |
| 1000+ | CNY13.790 (CNY15.5827) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.40 (CNY23.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No156-00408 T120RHDM8-PA66HIRHS-BKCopy
Manufacturer Standard Lead Time8 weeks
Order Code4217665
Product RangeHDM Series
Also Known As4031026426600
Technical Datasheet
Cable Tie Length390mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max105mm
Minimum Loop Tensile Strength535N
Product RangeHDM Series
Technical Specifications
Cable Tie Length
390mm
Cable Bundle Diameter Max
105mm
Product Range
HDM Series
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
535N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
