Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-80500 LOK01B-PA6HIR-BKCopy
Manufacturer Standard Lead Time10 weeks
Order Code2506838
Product RangeLOK Series
Also Known AsLOK01B-PA6HIR-BK (100)
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY225.420 (CNY254.7246) |
| 10+ | CNY197.240 (CNY222.8812) |
| 25+ | CNY163.430 (CNY184.6759) |
| 100+ | CNY146.520 (CNY165.5676) |
| 250+ | CNY135.250 (CNY152.8325) |
| 500+ | CNY130.820 (CNY147.8266) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY225.42 (CNY254.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-80500 LOK01B-PA6HIR-BKCopy
Manufacturer Standard Lead Time10 weeks
Order Code2506838
Product RangeLOK Series
Also Known AsLOK01B-PA6HIR-BK (100)
Technical Datasheet
Mounting Hole Dia6mm
Length30mm
Width12mm
Height30mm
Product RangeLOK Series
Product Overview
- Suitable for cable ties up to 9mm wide
Technical Specifications
Mounting Hole Dia
6mm
Width
12mm
Product Range
LOK Series
Length
30mm
Height
30mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
