Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-31203 CTAM2-PA66-WHCopy
Manufacturer Standard Lead Time8 weeks
Order Code4217658
Product RangeMCCTAM Series
Also Known As4031026430270
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY218.060 (CNY246.4078) |
| 10+ | CNY190.800 (CNY215.604) |
| 25+ | CNY158.090 (CNY178.6417) |
| 100+ | CNY141.740 (CNY160.1662) |
| 250+ | CNY130.840 (CNY147.8492) |
| 500+ | CNY125.480 (CNY141.7924) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY218.06 (CNY246.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-31203 CTAM2-PA66-WHCopy
Manufacturer Standard Lead Time8 weeks
Order Code4217658
Product RangeMCCTAM Series
Also Known As4031026430270
Technical Datasheet
Mounting Hole Dia5.2mm
Length20.4mm
Width10.2mm
Height5.1mm
Product RangeMCCTAM Series
Technical Specifications
Mounting Hole Dia
5.2mm
Width
10.2mm
Product Range
MCCTAM Series
Length
20.4mm
Height
5.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0429
