Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-30404 CTM1-PA66-WHCopy
Manufacturer Standard Lead Time8 weeks
Order Code4217656
Also Known As4031026414348
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.160 (CNY136.9108) |
| 10+ | CNY110.590 (CNY124.9667) |
| 25+ | CNY104.870 (CNY118.5031) |
| 100+ | CNY101.510 (CNY114.7063) |
| 250+ | CNY98.550 (CNY111.3615) |
| 500+ | CNY96.670 (CNY109.2371) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY121.16 (CNY136.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-30404 CTM1-PA66-WHCopy
Manufacturer Standard Lead Time8 weeks
Order Code4217656
Also Known As4031026414348
Technical Datasheet
Mounting Hole Dia4.8mm
Length14.7mm
Width9.4mm
Height6.9mm
Technical Specifications
Mounting Hole Dia
4.8mm
Width
9.4mm
Length
14.7mm
Height
6.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
