Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-14000 RB5-PA66-BK
Order Code1169053
Also Known AsRB5-PA66-BK (50)
Your Part Number
714 In Stock
Need more?
714 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY165.670 (CNY187.2071) |
| 10+ | CNY155.590 (CNY175.8167) |
| 25+ | CNY143.110 (CNY161.7143) |
| 100+ | CNY130.340 (CNY147.2842) |
| 250+ | CNY125.350 (CNY141.6455) |
| 500+ | CNY120.070 (CNY135.6791) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY165.67 (CNY187.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-14000 RB5-PA66-BK
Order Code1169053
Also Known AsRB5-PA66-BK (50)
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon (Polyamide)
Cable Clamp / Clip ColourBlack
External Length19mm
External Width19mm
Height6mm
Product Range-
Product Overview
The RB5-BLK(50 PACK) is a Self-adhesive Clip, ideal for cable and pipe bundles. Bundle is easily snapped into or out of clips. Polyamide 6.6 (PA66) construction, natural colour. The RB clip suits diameters of 1/8, 5/16 and 1/2-inch. Adhesive clips come in pairs connected together on adhesive liner.
- UL94V-2 Flammability rating (excluding adhesive)
Applications
Maintenance & Repair
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon (Polyamide)
External Length
19mm
Height
6mm
Internal Diameter
-
Cable Clamp / Clip Colour
Black
External Width
19mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056
