Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-04467 MAGRA9-PA66/NDFEBR5-BK
Order Code4694528
Product RangeMAGRA Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY608.180 (CNY687.2434) |
| 5+ | CNY583.510 (CNY659.3663) |
| 10+ | CNY527.190 (CNY595.7247) |
| 25+ | CNY482.380 (CNY545.0894) |
| 50+ | CNY457.610 (CNY517.0993) |
| 100+ | CNY418.170 (CNY472.5321) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY608.18 (CNY687.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-04467 MAGRA9-PA66/NDFEBR5-BK
Order Code4694528
Product RangeMAGRA Series
Technical Datasheet
Cable Clamp / Clip TypeMagnet with Adhesive Backed Cable Clip
Internal Diameter9mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6), Neodymium Alloy R5
Cable Clamp / Clip ColourBlack
External Length19mm
External Width19mm
Height12.5mm
Product RangeMAGRA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Clamp / Clip Type
Magnet with Adhesive Backed Cable Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6), Neodymium Alloy R5
External Length
19mm
Height
12.5mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
9mm
Cable Clamp / Clip Colour
Black
External Width
19mm
Product Range
MAGRA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
