Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-04465 MAGRA13-PA66/NDFEBR5-BKCopy
Order Code4694529
Product RangeMAGRA Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY631.660 (CNY713.7758) |
| 5+ | CNY605.300 (CNY683.989) |
| 10+ | CNY542.700 (CNY613.251) |
| 25+ | CNY497.040 (CNY561.6552) |
| 50+ | CNY471.120 (CNY532.3656) |
| 100+ | CNY435.200 (CNY491.776) |
Price for:Pack of 15
Minimum: 1
Multiple: 1
CNY631.66 (CNY713.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-04465 MAGRA13-PA66/NDFEBR5-BKCopy
Order Code4694529
Product RangeMAGRA Series
Technical Datasheet
Cable Clamp / Clip TypeMagnet with Adhesive Backed Cable Clip
Internal Diameter13mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6), Neodymium Alloy R5
Cable Clamp / Clip ColourBlack
External Length25mm
External Width25mm
Height16.5mm
Product RangeMAGRA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Clamp / Clip Type
Magnet with Adhesive Backed Cable Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6), Neodymium Alloy R5
External Length
25mm
Height
16.5mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
13mm
Cable Clamp / Clip Colour
Black
External Width
25mm
Product Range
MAGRA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
