Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-04031Copy
Manufacturer Standard Lead Time3 weeks
Order Code4247544
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.310 (CNY38.7703) |
| 10+ | CNY32.140 (CNY36.3182) |
| 100+ | CNY30.030 (CNY33.9339) |
| 250+ | CNY28.470 (CNY32.1711) |
| 500+ | CNY27.770 (CNY31.3801) |
| 1000+ | CNY26.840 (CNY30.3292) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.31 (CNY38.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-04031Copy
Manufacturer Standard Lead Time3 weeks
Order Code4247544
Technical Datasheet
Cable Clamp / Clip TypeMagnetic
Internal Diameter1"
Cable Clamp / Clip MaterialNeodymium Alloy, Polyacetal, Steel
External Length31.5mm
External Width5.7mm
Product Range-
Technical Specifications
Cable Clamp / Clip Type
Magnetic
Cable Clamp / Clip Material
Neodymium Alloy, Polyacetal, Steel
External Width
5.7mm
Internal Diameter
1"
External Length
31.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012156
