Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-03245 ACFM5W8PT4,5-PA66/6HIRHS-BKCopy
Manufacturer Standard Lead Time10 weeks
Order Code3869089
Also Known As4031026646466
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY690.210 (CNY779.9373) |
| 5+ | CNY588.660 (CNY665.1858) |
| 10+ | CNY532.380 (CNY601.5894) |
| 25+ | CNY430.340 (CNY486.2842) |
| 50+ | CNY405.510 (CNY458.2263) |
| 100+ | CNY361.530 (CNY408.5289) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY690.21 (CNY779.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-03245 ACFM5W8PT4,5-PA66/6HIRHS-BKCopy
Manufacturer Standard Lead Time10 weeks
Order Code3869089
Also Known As4031026646466
Technical Datasheet
Mount Fixing TypeCable Tie
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length17.5mm
Width22.5mm
Height9.3mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Cable Tie
Mount Colour
Black
Length
17.5mm
Height
9.3mm
SVHC
To Be Advised
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
22.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39169010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067226
