Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-02977 FMB4APT-A-PA66HS-WHCopy
Manufacturer Standard Lead Time24 weeks
Order Code4468750
Product RangeFlexTack FMB Series
Also Known AsFMB4APT-A-HW3P
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,578.840 (CNY1,784.0892) |
| 5+ | CNY1,381.490 (CNY1,561.0837) |
| 10+ | CNY1,144.660 (CNY1,293.4658) |
| 25+ | CNY1,026.250 (CNY1,159.6625) |
| 50+ | CNY947.310 (CNY1,070.4603) |
| 100+ | CNY916.410 (CNY1,035.5433) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY1,578.84 (CNY1,784.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-02977 FMB4APT-A-PA66HS-WHCopy
Manufacturer Standard Lead Time24 weeks
Order Code4468750
Product RangeFlexTack FMB Series
Also Known AsFMB4APT-A-HW3P
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourWhite
Mount MaterialNylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
Length28mm
Width28mm
Height6.3mm
Product RangeFlexTack FMB Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
White
Length
28mm
Height
6.3mm
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
Width
28mm
Product Range
FlexTack FMB Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
