Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-02259 CL8-PA66W-BKCopy
Manufacturer Standard Lead Time7 weeks
Order Code4217648
Also Known As4031026122489
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY165.880 (CNY187.4444) |
| 10+ | CNY159.440 (CNY180.1672) |
| 25+ | CNY152.990 (CNY172.8787) |
| 100+ | CNY139.020 (CNY157.0926) |
| 250+ | CNY131.900 (CNY149.047) |
| 500+ | CNY121.160 (CNY136.9108) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY165.88 (CNY187.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-02259 CL8-PA66W-BKCopy
Manufacturer Standard Lead Time7 weeks
Order Code4217648
Also Known As4031026122489
Technical Datasheet
Mounting Hole Dia6.5mm
Length27.3mm
Width12.5mm
Height16mm
Technical Specifications
Mounting Hole Dia
6.5mm
Width
12.5mm
Length
27.3mm
Height
16mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1603
