Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-02245 MB4APT-A-PA66-BKCopy
Order Code4468751
Product RangeSolidTack MB Series
Your Part Number
231 In Stock
Need more?
231 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,431.590 (CNY1,617.6967) |
| 5+ | CNY1,409.540 (CNY1,592.7802) |
| 10+ | CNY1,268.900 (CNY1,433.857) |
| 25+ | CNY1,142.170 (CNY1,290.6521) |
| 50+ | CNY1,078.300 (CNY1,218.479) |
| 100+ | CNY996.730 (CNY1,126.3049) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY1,431.59 (CNY1,617.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-02245 MB4APT-A-PA66-BKCopy
Order Code4468751
Product RangeSolidTack MB Series
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia4mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length28mm
Width28mm
Height4.7mm
Product RangeSolidTack MB Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Black
Length
28mm
Height
4.7mm
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
4mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
28mm
Product Range
SolidTack MB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
