Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-02219 FMB4APT-A-PA66HS-BKCopy
Manufacturer Standard Lead Time24 weeks
Order Code4468749
Product RangeFlexTack FMB Series
Also Known AsFMB4APT-A.HB3P
Your Part Number
98 In Stock
8 more incoming. You can reserve stock now
98 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.000 (CNY20.340) |
| 10+ | CNY15.750 (CNY17.7975) |
| 100+ | CNY13.050 (CNY14.7465) |
| 250+ | CNY12.790 (CNY14.4527) |
| 500+ | CNY12.530 (CNY14.1589) |
| 1000+ | CNY12.270 (CNY13.8651) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.00 (CNY20.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-02219 FMB4APT-A-PA66HS-BKCopy
Manufacturer Standard Lead Time24 weeks
Order Code4468749
Product RangeFlexTack FMB Series
Also Known AsFMB4APT-A.HB3P
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
Length28mm
Width28mm
Height6.3mm
Product RangeFlexTack FMB Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Black
Length
28mm
Height
6.3mm
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
Width
28mm
Product Range
FlexTack FMB Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
