
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,303.720 (CNY1,473.2036) |
| 5+ | CNY1,286.350 (CNY1,453.5755) |
| 10+ | CNY1,268.980 (CNY1,433.9474) |
| 25+ | CNY1,251.600 (CNY1,414.308) |
| 50+ | CNY1,199.430 (CNY1,355.3559) |
| 100+ | CNY1,175.450 (CNY1,328.2585) |
Product Information
Product Overview
The 151-01527 FlexTack FMB4APT-I from Hellermann Tyton is a Flexible Cable Tie Mount with a high performance acrylic adhesive backing. Made of heat-stabilised black nylon 6.6 (polyamide 6.6) this mount can be successfully applied to a variety of high- and low-energy surfaces such as glass, metals (including painted, varnished or powder-coated surfaces) as well as plastics. Flextack provides a reliable fixing solution where it is iimpractical to use screws or bolts. Allows greater design freedom and offers uniform stress distribution along with weight reduction. This unique design in combination with the spepcial acrylate adhesive makes professional cable management easy.
- FlexTack flexible cable tie mount with high performance mod acrylate adhesive
- 4-way cable tie entry — 5.4 mm tie width
- Ideal for round and angled surfaces
- Suitable for low energy surfaces and high energy surfaces like metal or glass
- High cohesive strength adhesive with good weathering resistance
- Easy peel-off protective foil backing
- Temperature resistance up to +105°C
- Heat Stabilised Black Nylon 6.6 (Polyamide 6.6) constructed
- Pack of 100
Technical Specifications
FlexTack FMB Series
Technical Docs (2)
Alternatives for 151-01527 FMB4APT-I-PA66HS-BK
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
