Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-01501Copy
Manufacturer Standard Lead Time22 weeks
Order Code4719817
Product RangeD Series
Also Known AsRCD180SM10
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,032.880 (CNY6,817.1544) |
| 5+ | CNY4,587.230 (CNY5,183.5699) |
| 10+ | CNY4,503.840 (CNY5,089.3392) |
| 25+ | CNY4,420.440 (CNY4,995.0972) |
| 50+ | CNY4,348.150 (CNY4,913.4095) |
| 100+ | CNY4,315.510 (CNY4,876.5263) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,032.88 (CNY6,817.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-01501Copy
Manufacturer Standard Lead Time22 weeks
Order Code4719817
Product RangeD Series
Also Known AsRCD180SM10
Technical Datasheet
Cable Clamp / Clip TypeRatchet P-Clamp
Internal Diameter51mm
Cable Clamp / Clip MaterialNylon 6.6 HIR/HSUV (Polyamide 6.6 HIR/HSUV) (High Impact Modified)/(Heat & UV Stabilised), Steel
Cable Clamp / Clip ColourBlack
External Length115.5mm
External Width34.9mm
Height-
Product RangeD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Clamp / Clip Type
Ratchet P-Clamp
Cable Clamp / Clip Material
Nylon 6.6 HIR/HSUV (Polyamide 6.6 HIR/HSUV) (High Impact Modified)/(Heat & UV Stabilised), Steel
External Length
115.5mm
Height
-
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
51mm
Cable Clamp / Clip Colour
Black
External Width
34.9mm
Product Range
D Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
