Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-01493 RCC90SM10-PA66HIRHSUV/ST/ZN-BKCopy
Order Code4719819
Product RangeC Series
Also Known As151-01493
Your Part Number
160 In Stock
Need more?
160 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY151.130 (CNY170.7769) |
| 10+ | CNY141.420 (CNY159.8046) |
| 25+ | CNY130.740 (CNY147.7362) |
| 100+ | CNY125.420 (CNY141.7246) |
| 250+ | CNY122.070 (CNY137.9391) |
| 500+ | CNY118.870 (CNY134.3231) |
Price for:Each
Minimum: 1
Multiple: 1
CNY151.13 (CNY170.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-01493 RCC90SM10-PA66HIRHSUV/ST/ZN-BKCopy
Order Code4719819
Product RangeC Series
Also Known As151-01493
Technical Datasheet
Cable Clamp / Clip TypeRatchet P-Clamp
Internal Diameter36mm
Cable Clamp / Clip MaterialNylon 6.6 HIR/HSUV (Polyamide 6.6 HIR/HSUV) (High Impact Modified)/(Heat & UV Stabilised), Steel
Cable Clamp / Clip ColourBlack
External Length101.2mm
External Width34.9mm
Height-
Product RangeC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Clamp / Clip Type
Ratchet P-Clamp
Cable Clamp / Clip Material
Nylon 6.6 HIR/HSUV (Polyamide 6.6 HIR/HSUV) (High Impact Modified)/(Heat & UV Stabilised), Steel
External Length
101.2mm
Height
-
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
36mm
Cable Clamp / Clip Colour
Black
External Width
34.9mm
Product Range
C Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
