Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-01040 S3CBM8-PA6GF30-BKCopy
Manufacturer Standard Lead Time9 weeks
Order Code4294926
Also Known As4031026493145
Your Part Number
669 In Stock
Need more?
669 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.040 (CNY18.1252) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.04 (CNY18.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-01040 S3CBM8-PA6GF30-BKCopy
Manufacturer Standard Lead Time9 weeks
Order Code4294926
Also Known As4031026493145
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia8mm
Mount ColourBlack
Mount MaterialNylon 6 (Polyamide 6), Glass Fibre Reinforced
Length70mm
Width46mm
Height18.6mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
70mm
Height
18.6mm
SVHC
To Be Advised
Mounting Hole Dia
8mm
Mount Material
Nylon 6 (Polyamide 6), Glass Fibre Reinforced
Width
46mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
