Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No150-56193 T50SDSBS5-PA66HS/PA66HIRHS-BK
Order Code4217638
Also Known As4031026193755
Your Part Number
483 In Stock
Need more?
483 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.320 (CNY11.6616) |
| 10+ | CNY9.020 (CNY10.1926) |
| 100+ | CNY8.170 (CNY9.2321) |
| 500+ | CNY7.660 (CNY8.6558) |
| 1000+ | CNY7.290 (CNY8.2377) |
| 2500+ | CNY7.150 (CNY8.0795) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.32 (CNY11.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No150-56193 T50SDSBS5-PA66HS/PA66HIRHS-BK
Order Code4217638
Also Known As4031026193755
Technical Datasheet
Cable Tie Length150mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max35mm
Minimum Loop Tensile Strength225N
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Tie Length
150mm
Cable Bundle Diameter Max
35mm
SVHC
No SVHC (25-Jun-2025)
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
225N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004232
