Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No150-40581 T50ROSEC5B-PA66HS/PA66HIRHS-BKCopy
Manufacturer Standard Lead Time10 weeks
Order Code4217636
Also Known As4031026207803
Your Part Number
370 In Stock
500 more incoming. You can reserve stock now
370 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.880 (CNY8.9044) |
| 10+ | CNY6.930 (CNY7.8309) |
| 100+ | CNY5.780 (CNY6.5314) |
| 500+ | CNY5.210 (CNY5.8873) |
| 1000+ | CNY5.110 (CNY5.7743) |
| 2500+ | CNY5.010 (CNY5.6613) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.88 (CNY8.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No150-40581 T50ROSEC5B-PA66HS/PA66HIRHS-BKCopy
Manufacturer Standard Lead Time10 weeks
Order Code4217636
Also Known As4031026207803
Technical Datasheet
Cable Tie Length200mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max45mm
Minimum Loop Tensile Strength225N
Technical Specifications
Cable Tie Length
200mm
Cable Bundle Diameter Max
45mm
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
225N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.43
