Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No150-31090 T30RFT6LG-PA66HS/PA66HIRHS-BKCopy
Order Code4217633
Also Known As4031026120294
Your Part Number
44 In Stock
500 more incoming. You can reserve stock now
44 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.360 (CNY6.0568) |
| 100+ | CNY5.310 (CNY6.0003) |
| 250+ | CNY5.250 (CNY5.9325) |
| 500+ | CNY5.190 (CNY5.8647) |
| 1000+ | CNY5.130 (CNY5.7969) |
| 2500+ | CNY4.990 (CNY5.6387) |
Price for:Each
Minimum: 10
Multiple: 10
CNY53.60 (CNY60.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No150-31090 T30RFT6LG-PA66HS/PA66HIRHS-BKCopy
Order Code4217633
Also Known As4031026120294
Technical Datasheet
Cable Tie Length148mm
Cable Tie Width3.6mm
Cable Bundle Diameter Max30mm
Minimum Loop Tensile Strength135N
Technical Specifications
Cable Tie Length
148mm
Cable Bundle Diameter Max
30mm
Cable Tie Width
3.6mm
Minimum Loop Tensile Strength
135N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.592
