Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No126-00000 T50SOSEC13E-PA66HS-BK
Order Code4217630
Product RangeEdgeClip Series
Also Known As4031026240510
Your Part Number
401 In Stock
Need more?
401 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.410 (CNY3.8533) |
| 100+ | CNY3.370 (CNY3.8081) |
| 500+ | CNY3.320 (CNY3.7516) |
| 1000+ | CNY3.280 (CNY3.7064) |
| 2500+ | CNY3.230 (CNY3.6499) |
| 5000+ | CNY3.130 (CNY3.5369) |
Price for:Each
Minimum: 10
Multiple: 10
CNY34.10 (CNY38.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No126-00000 T50SOSEC13E-PA66HS-BK
Order Code4217630
Product RangeEdgeClip Series
Also Known As4031026240510
Technical Datasheet
Cable Tie MaterialNylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
Cable Tie ColourBlack
Cable Tie Length160mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max35mm
Minimum Loop Tensile Strength180N
Cable Tie TypeNon-Releasable
Product RangeEdgeClip Series
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
Cable Tie Length
160mm
Cable Bundle Diameter Max
35mm
Cable Tie Type
Non-Releasable
SVHC
To Be Advised
Cable Tie Colour
Black
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
180N
Product Range
EdgeClip Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.265
