Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No121-82119 KR8/21-PA66-NACopy
Manufacturer Standard Lead Time8 weeks
Order Code4217625
Product RangeKR Series
Also Known As4031026114149
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY267.330 (CNY302.0829) |
| 10+ | CNY262.110 (CNY296.1843) |
| 25+ | CNY256.880 (CNY290.2744) |
| 100+ | CNY238.170 (CNY269.1321) |
| 250+ | CNY224.930 (CNY254.1709) |
| 500+ | CNY209.340 (CNY236.5542) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY267.33 (CNY302.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No121-82119 KR8/21-PA66-NACopy
Manufacturer Standard Lead Time8 weeks
Order Code4217625
Product RangeKR Series
Also Known As4031026114149
Technical Datasheet
Cable Tie Length210mm
Cable Tie Width8mm
Cable Bundle Diameter Max47mm
Minimum Loop Tensile Strength785N
Cable Tie TypeStrap
Product RangeKR Series
Technical Specifications
Cable Tie Length
210mm
Cable Bundle Diameter Max
47mm
Cable Tie Type
Strap
Cable Tie Width
8mm
Minimum Loop Tensile Strength
785N
Product Range
KR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165
