Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No121-74360 KR8/43-PA66HS-BKCopy
Manufacturer Standard Lead Time8 weeks
Order Code4217624
Also Known As4031026206141
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY598.000 (CNY675.740) |
| 5+ | CNY583.860 (CNY659.7618) |
| 10+ | CNY569.720 (CNY643.7836) |
| 25+ | CNY527.620 (CNY596.2106) |
| 50+ | CNY498.340 (CNY563.1242) |
| 100+ | CNY464.730 (CNY525.1449) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY598.00 (CNY675.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Cable Tie Length
426mm
Cable Bundle Diameter Max
105mm
Cable Tie Type
Strap
Cable Tie Width
8mm
Minimum Loop Tensile Strength
785N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.276
