Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No118-04700 T18ROS-PA66HS-BKCopy
Manufacturer Standard Lead Time13 weeks
Order Code2525803
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.020 (CNY77.9926) |
| 10+ | CNY68.180 (CNY77.0434) |
| 25+ | CNY67.340 (CNY76.0942) |
| 100+ | CNY65.600 (CNY74.128) |
| 250+ | CNY64.290 (CNY72.6477) |
| 500+ | CNY62.980 (CNY71.1674) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY69.02 (CNY77.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No118-04700 T18ROS-PA66HS-BKCopy
Manufacturer Standard Lead Time13 weeks
Order Code2525803
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length100mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max20mm
Cable Tie TypeStandard
Product Range-
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
100mm
Cable Bundle Diameter Max
20mm
Product Range
-
Cable Tie Colour
Black
Cable Tie Width
2.5mm
Cable Tie Type
Standard
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000304
