Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No118-00174 T120ROS-PA66HIRHS(REC)-BKCopy
Order Code4583833
Product RangeOS Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,058.030 (CNY1,195.5739) |
| 5+ | CNY1,037.700 (CNY1,172.601) |
| 10+ | CNY1,017.360 (CNY1,149.6168) |
| 25+ | CNY997.010 (CNY1,126.6213) |
| 50+ | CNY976.660 (CNY1,103.6258) |
| 100+ | CNY956.320 (CNY1,080.6416) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,058.03 (CNY1,195.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No118-00174 T120ROS-PA66HIRHS(REC)-BKCopy
Order Code4583833
Product RangeOS Series
Technical Datasheet
Cable Tie ColourBlack
Cable Tie Length385mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max105mm
Minimum Loop Tensile Strength535N
Cable Tie TypeStandard
Product RangeOS Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Cable Tie Material
Nylon 6.6 HS/HIR (Polyamide 6.6 HS/HIR) (Heat Stabilised)/(High Impact Modified)
Cable Tie Length
385mm
Cable Bundle Diameter Max
105mm
Cable Tie Type
Standard
SVHC
No SVHC (27-Jun-2024)
Cable Tie Colour
Black
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
535N
Product Range
OS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
