Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No118-00032 PT2A-PEEK-BGECopy
Manufacturer Standard Lead Time7 weeks
Order Code4217623
Also Known AsPT2A
Your Part Number
324 In Stock
850 more incoming. You can reserve stock now
324 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.710 (CNY49.3923) |
| 10+ | CNY41.840 (CNY47.2792) |
| 100+ | CNY35.710 (CNY40.3523) |
| 250+ | CNY32.170 (CNY36.3521) |
| 500+ | CNY30.910 (CNY34.9283) |
| 1000+ | CNY29.550 (CNY33.3915) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.71 (CNY49.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No118-00032 PT2A-PEEK-BGECopy
Manufacturer Standard Lead Time7 weeks
Order Code4217623
Also Known AsPT2A
Technical Datasheet
Cable Tie Length145mm
Cable Tie Width3.4mm
Cable Bundle Diameter Max35mm
Minimum Loop Tensile Strength230N
Product Overview
118-00032 is a PT2A cable tie made of polyetheretherketone (PEEK). It combines the mechanical performance and resistance to environmental influence of a metal tie with the ease of use of a polyamide cable tie. Even when technical progress is making life so much easier there are still a lot of projects where the natural environmental conditions are one of the biggest challenges. Due to the outside serration PEEK tie is minimizing any indentation or damage to cable insulation.
- Close-fitting to the cable bundle due to the deepening head shape
- Easy insertion combined with high tensile strength
- Takes up less space due to curved head
- Conjuncts performance of a metal tie with the ease of use of a polyamide cable tie
- UL94V-0 flammability
- EVO7, MK7HT and MK7P application tools
Technical Specifications
Cable Tie Length
145mm
Cable Bundle Diameter Max
35mm
Cable Tie Width
3.4mm
Minimum Loop Tensile Strength
230N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0694
