Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No116-08014 T80R-PA66-YECopy
Manufacturer Standard Lead Time8 weeks
Order Code4217620
Also Known As4031026194356
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.070 (CNY130.0291) |
| 10+ | CNY110.140 (CNY124.4582) |
| 25+ | CNY93.990 (CNY106.2087) |
| 100+ | CNY84.680 (CNY95.6884) |
| 250+ | CNY81.360 (CNY91.9368) |
| 500+ | CNY77.790 (CNY87.9027) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY115.07 (CNY130.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No116-08014 T80R-PA66-YECopy
Manufacturer Standard Lead Time8 weeks
Order Code4217620
Also Known As4031026194356
Technical Datasheet
Cable Tie Length210mm
Cable Tie Width4.7mm
Cable Bundle Diameter Max55mm
Minimum Loop Tensile Strength355N
Technical Specifications
Cable Tie Length
210mm
Cable Bundle Diameter Max
55mm
Cable Tie Width
4.7mm
Minimum Loop Tensile Strength
355N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
