Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No115-06960 RT50SFK-PA66-BKCopy
Manufacturer Standard Lead Time7 weeks
Order Code4217610
Also Known As4031026108520
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.220 (CNY4.7686) |
| 100+ | CNY3.580 (CNY4.0454) |
| 500+ | CNY3.220 (CNY3.6386) |
| 1000+ | CNY3.040 (CNY3.4352) |
| 2500+ | CNY2.890 (CNY3.2657) |
| 5000+ | CNY2.830 (CNY3.1979) |
Price for:Each
Minimum: 10
Multiple: 10
CNY42.20 (CNY47.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No115-06960 RT50SFK-PA66-BKCopy
Manufacturer Standard Lead Time7 weeks
Order Code4217610
Also Known As4031026108520
Technical Datasheet
Cable Tie Length225mm
Cable Tie Width5mm
Cable Bundle Diameter Max50mm
Minimum Loop Tensile Strength225N
Cable Tie TypeReleasable
Technical Specifications
Cable Tie Length
225mm
Cable Bundle Diameter Max
50mm
Cable Tie Type
Releasable
Cable Tie Width
5mm
Minimum Loop Tensile Strength
225N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195
