Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No115-06760 RELK2I-PA66-BKCopy
Manufacturer Standard Lead Time22 weeks
Order Code1296264
Also Known AsRELK2I-PA66-BK (100)
Your Part Number
75 In Stock
70 more incoming. You can reserve stock now
75 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY201.420 (CNY227.6046) |
| 10+ | CNY176.240 (CNY199.1512) |
| 25+ | CNY146.030 (CNY165.0139) |
| 100+ | CNY130.920 (CNY147.9396) |
| 250+ | CNY120.850 (CNY136.5605) |
| 500+ | CNY115.550 (CNY130.5715) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY201.42 (CNY227.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No115-06760 RELK2I-PA66-BKCopy
Manufacturer Standard Lead Time22 weeks
Order Code1296264
Also Known AsRELK2I-PA66-BK (100)
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length300mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max80mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeReleasable
Product Range-
Product Overview
The RELK2I.NB3P is a Cable Tie made of polyamide 6.6 (PA66) and features inside serration for a strong hold around the bundle. It is ideal where temporary installation or the addition or removal of cables is required.
- Extended trigger for simple and quick release of tie
- Releasable and reusable
- UL94V-2 Flammability
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
300mm
Cable Bundle Diameter Max
80mm
Cable Tie Type
Releasable
Cable Tie Colour
Black
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
50lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19
