Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No115-00004 LR55R-PA66-YECopy
Manufacturer Standard Lead Time7 weeks
Order Code4217609
Also Known As4031026251660
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.710 (CNY43.7423) |
| 10+ | CNY37.350 (CNY42.2055) |
| 100+ | CNY35.990 (CNY40.6687) |
| 250+ | CNY35.280 (CNY39.8664) |
| 500+ | CNY34.560 (CNY39.0528) |
| 1000+ | CNY33.840 (CNY38.2392) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY38.71 (CNY43.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No115-00004 LR55R-PA66-YECopy
Manufacturer Standard Lead Time7 weeks
Order Code4217609
Also Known As4031026251660
Technical Datasheet
Cable Tie Length196mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max50mm
Minimum Loop Tensile Strength245N
Cable Tie TypeReleasable
Technical Specifications
Cable Tie Length
196mm
Cable Bundle Diameter Max
50mm
Cable Tie Type
Releasable
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
245N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0325
