Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No115-00003 LR55R-PA66-RDCopy
Manufacturer Standard Lead Time7 weeks
Order Code4217608
Also Known As4031026251653
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.890 (CNY75.5857) |
| 10+ | CNY64.020 (CNY72.3426) |
| 100+ | CNY54.640 (CNY61.7432) |
| 250+ | CNY49.230 (CNY55.6299) |
| 500+ | CNY47.300 (CNY53.449) |
| 1000+ | CNY45.220 (CNY51.0986) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY66.89 (CNY75.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No115-00003 LR55R-PA66-RDCopy
Manufacturer Standard Lead Time7 weeks
Order Code4217608
Also Known As4031026251653
Technical Datasheet
Cable Tie Length195mm
Cable Tie Width4.7mm
Cable Bundle Diameter Max50mm
Minimum Loop Tensile Strength245N
Cable Tie TypeReleasable
Technical Specifications
Cable Tie Length
195mm
Cable Bundle Diameter Max
50mm
Cable Tie Type
Releasable
Cable Tie Width
4.7mm
Minimum Loop Tensile Strength
245N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0325
