Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No114-05779 T50L-PA46Copy
Manufacturer Standard Lead Time11 weeks
Order Code1296230
Also Known AsT50L-PA46-NA (100)
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY378.260 (CNY427.4338) |
| 5+ | CNY369.320 (CNY417.3316) |
| 10+ | CNY360.370 (CNY407.2181) |
| 25+ | CNY333.740 (CNY377.1262) |
| 50+ | CNY315.220 (CNY356.1986) |
| 100+ | CNY293.960 (CNY332.1748) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY378.26 (CNY427.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No114-05779 T50L-PA46Copy
Manufacturer Standard Lead Time11 weeks
Order Code1296230
Also Known AsT50L-PA46-NA (100)
Technical Datasheet
Cable Tie Length390mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max110mm
Minimum Loop Tensile Strength50lb
Product Overview
The T50L.RN3P is a Cable Tie made of polyamide 4.6 (PA46) and used for routing, bundling and securing of cables, pipes and hoses.
- Made from 100% high quality plastic, allows for good recycling
- Inside serration for a strong hold onto bundles
- Simply to insert due to bent tail
- Easy application either manually or with a processing tool
- Plastic pawl tie closure
- Higher temperature resistance up to +150°C
Applications
Industrial, Aerospace, Defence, Military, Automotive
Technical Specifications
Cable Tie Length
390mm
Cable Bundle Diameter Max
110mm
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
50lb
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.217
