Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No113-05019 T50MR-PA66-NACopy
Manufacturer Standard Lead Time13 weeks
Order Code842096
Also Known As5022660019210
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY266.810 (CNY301.4953) |
| 10+ | CNY233.460 (CNY263.8098) |
| 25+ | CNY193.440 (CNY218.5872) |
| 100+ | CNY173.430 (CNY195.9759) |
| 250+ | CNY160.090 (CNY180.9017) |
| 500+ | CNY153.520 (CNY173.4776) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY266.81 (CNY301.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No113-05019 T50MR-PA66-NACopy
Manufacturer Standard Lead Time13 weeks
Order Code842096
Also Known As5022660019210
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length215mm
Cable Tie Width4.7mm
Cable Bundle Diameter Max45mm
Minimum Loop Tensile Strength225N
Cable Tie TypeStandard
Product Range-
Product Overview
The 113-05019 is a mounting head Cable Tie made of polyamide 6.6. It features one piece bundling and fixing tie offering quick and easy installation. The 'T' range of cable tie has a built in mounting hole and once fastened around the cables the bundle can be simply secured to the panel with a screw or bolt. The tie is first fitted to the panel and then the cables added. It is ideal for fixing cables, pipes and hoses onto solid surfaces with pre-drilled holes or holes in metal plates.
- Plastic pawl tie closure
- Inside serrated
- UL94V-2 Flammability
- MK3SP, MK3PNSP2, MK7P, EVO7, MK7HT, MK20, MK6, MK9/EVO9 and MK21 Application tools
Applications
Industrial, Aerospace, Defence, Military, Automotive
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
215mm
Cable Bundle Diameter Max
45mm
Cable Tie Type
Standard
Cable Tie Colour
Natural
Cable Tie Width
4.7mm
Minimum Loop Tensile Strength
225N
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39169010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
