Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No113-03019 T30MR-PA66-NACopy
Manufacturer Standard Lead Time12 weeks
Order Code842072
Also Known As4031026108193
Your Part Number
71 In Stock
Need more?
71 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY433.920 (CNY490.3296) |
| 10+ | CNY401.870 (CNY454.1131) |
| 25+ | CNY387.230 (CNY437.5699) |
| 100+ | CNY277.400 (CNY313.462) |
| 250+ | CNY263.230 (CNY297.4499) |
| 500+ | CNY247.980 (CNY280.2174) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY433.92 (CNY490.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No113-03019 T30MR-PA66-NACopy
Manufacturer Standard Lead Time12 weeks
Order Code842072
Also Known As4031026108193
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length160mm
Cable Tie Width3.5mm
Cable Bundle Diameter Max32mm
Minimum Loop Tensile Strength30lb
Cable Tie TypeStandard
Product Range-
Product Overview
The 113-03019 is a mounting head Cable Tie made of polyamide 6.6. It features one piece bundling and fixing tie offering quick and easy installation. The 'T' range of cable tie has a built in mounting hole and once fastened around the cables the bundle can be simply secured to the panel with a screw or bolt. The tie is first fitted to the panel and then the cables added. It is ideal for fixing cables, pipes and hoses onto solid surfaces with pre-drilled holes or holes in metal plates.
- Plastic pawl tie closure
- Inside serrated
- UL94V-2 Flammability
- MK20, MK3PNSP2, MK3SP and EVO7 Application tools
Applications
Industrial, Aerospace, Defence, Military, Automotive
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
160mm
Cable Bundle Diameter Max
32mm
Cable Tie Type
Standard
Cable Tie Colour
Natural
Cable Tie Width
3.5mm
Minimum Loop Tensile Strength
30lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084
