Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-93278 MBT27SS-SS304-MLCopy
Order Code4719805
Product RangeMBT Series
Also Known AsMBT27S-S.M3P
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,606.500 (CNY1,815.345) |
| 5+ | CNY1,575.430 (CNY1,780.2359) |
| 10+ | CNY1,544.350 (CNY1,745.1155) |
| 25+ | CNY1,513.240 (CNY1,709.9612) |
| 50+ | CNY1,482.150 (CNY1,674.8295) |
| 100+ | CNY1,451.050 (CNY1,639.6865) |
Price for:Pack of 1
Minimum: 1
Multiple: 1
CNY1,606.50 (CNY1,815.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-93278 MBT27SS-SS304-MLCopy
Order Code4719805
Product RangeMBT Series
Also Known AsMBT27S-S.M3P
Technical Datasheet
Cable Tie Material304 Stainless Steel
Cable Tie ColourNatural
Cable Tie Length685mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max203mm
Minimum Loop Tensile Strength900N
Cable Tie TypeBall Lock
Product RangeMBT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Tie Material
304 Stainless Steel
Cable Tie Length
685mm
Cable Bundle Diameter Max
203mm
Cable Tie Type
Ball Lock
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Natural
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
900N
Product Range
MBT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
