Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-85219 IT50RD-PA66-NACopy
Order Code1079534
Also Known As4031026107219
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY260.480 (CNY294.3424) |
| 5+ | CNY257.200 (CNY290.636) |
| 10+ | CNY253.920 (CNY286.9296) |
| 25+ | CNY250.630 (CNY283.2119) |
| 50+ | CNY240.790 (CNY272.0927) |
| 100+ | CNY236.270 (CNY266.9851) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY260.48 (CNY294.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-85219 IT50RD-PA66-NACopy
Order Code1079534
Also Known As4031026107219
Technical Datasheet
Cable Tie Length205mm
Cable Tie Width4.7mm
Cable Bundle Diameter Max44mm
Minimum Loop Tensile Strength50lb
Product Overview
The IT50RD is a Cable Tie made of polyamide 6.6. It features an identification plate, suitable for the identification and securing of cable bundles, saving valuable installation time by using just one product to both secure and identify. It can be marked either on-site or after bundling has taken place. It can be marked manually using the T82S series of indelible marker pens. One of the major benefits is the ability to both secure and identify cable bundles at different times.
- Plastic pawl tie closure
- Inside serrated
- UL94V-2 Flammability
- MK3SP, MK3PNSP2, MK7P, EVO7, MK7HT, MK20, MK6, MK6PN, MK9/EVO9 and MK9HT/EVO9HT Application tools
Applications
Industrial, Aerospace, Defence, Military, Automotive
Technical Specifications
Cable Tie Length
205mm
Cable Bundle Diameter Max
44mm
Cable Tie Width
4.7mm
Minimum Loop Tensile Strength
50lb
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
