Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-81919 IT18FL-PA66-NACopy
Order Code4217601
Product RangeIT Series
Also Known As4031026107189
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY239.970 (CNY271.1661) |
| 10+ | CNY209.970 (CNY237.2661) |
| 25+ | CNY173.980 (CNY196.5974) |
| 100+ | CNY155.980 (CNY176.2574) |
| 250+ | CNY143.980 (CNY162.6974) |
| 500+ | CNY137.670 (CNY155.5671) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY239.97 (CNY271.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-81919 IT18FL-PA66-NACopy
Order Code4217601
Product RangeIT Series
Also Known As4031026107189
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length110mm
Cable Tie Width20.5mm
Cable Bundle Diameter Max19mm
Minimum Loop Tensile Strength80N
Cable Tie TypeIdentification
Product RangeIT Series
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
110mm
Cable Bundle Diameter Max
19mm
Cable Tie Type
Identification
SVHC
To Be Advised
Cable Tie Colour
Natural
Cable Tie Width
20.5mm
Minimum Loop Tensile Strength
80N
Product Range
IT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0482
