Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-60560 LK5-PA66W-BK.Copy
Manufacturer Standard Lead Time16 weeks
Order Code851930
Also Known As5022660184048
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY855.730 (CNY966.9749) |
| 5+ | CNY835.490 (CNY944.1037) |
| 10+ | CNY815.250 (CNY921.2325) |
| 25+ | CNY755.010 (CNY853.1613) |
| 50+ | CNY713.110 (CNY805.8143) |
| 100+ | CNY665.010 (CNY751.4613) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY855.73 (CNY966.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-60560 LK5-PA66W-BK.Copy
Manufacturer Standard Lead Time16 weeks
Order Code851930
Also Known As5022660184048
Technical Datasheet
Cable Tie Length535mm
Cable Tie Width13.2mm
Cable Bundle Diameter Max150mm
Product Overview
The LK5-W is a Cable Tie made of polyamide 6.6 (PA66). It features inside serration for a strong hold around bundles. Suitable for bundling and securing cables, pipes and hoses. This cable tie can be used for almost any type of application.
- High yield strength
- UL94V-2 Flammability
- High tensile strength with very low insertion force
- Simple and quick to install
- Easy application either manually or with a processing tool
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Cable Tie Length
535mm
Cable Bundle Diameter Max
150mm
Cable Tie Width
13.2mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015785
