Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-15460 T150L-PA66W-BK
Order Code4217598
Also Known As4031026106694
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY228.230 (CNY257.8999) |
| 10+ | CNY222.360 (CNY251.2668) |
| 25+ | CNY216.490 (CNY244.6337) |
| 100+ | CNY199.340 (CNY225.2542) |
| 250+ | CNY188.000 (CNY212.440) |
| 500+ | CNY175.710 (CNY198.5523) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY228.23 (CNY257.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-15460 T150L-PA66W-BK
Order Code4217598
Also Known As4031026106694
Technical Datasheet
Cable Tie Length820mm
Cable Tie Width8.9mm
Cable Bundle Diameter Max245mm
Minimum Loop Tensile Strength780N
Technical Specifications
Cable Tie Length
820mm
Cable Bundle Diameter Max
245mm
Cable Tie Width
8.9mm
Minimum Loop Tensile Strength
780N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4175
