Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-08229 T80I-PA66-NACopy
Manufacturer Standard Lead Time8 weeks
Order Code3605365
Product RangeT Series
Also Known As4031026106205
Your Part Number
210 In Stock
Need more?
210 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.480 (CNY1.6724) |
| 500+ | CNY1.290 (CNY1.4577) |
| 1000+ | CNY1.230 (CNY1.3899) |
| 2500+ | CNY1.180 (CNY1.3334) |
| 5000+ | CNY1.160 (CNY1.3108) |
| 10000+ | CNY1.140 (CNY1.2882) |
Price for:Each
Minimum: 100
Multiple: 100
CNY148.00 (CNY167.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-08229 T80I-PA66-NACopy
Manufacturer Standard Lead Time8 weeks
Order Code3605365
Product RangeT Series
Also Known As4031026106205
Technical Datasheet
Cable Tie Length300mm
Cable Tie Width4.7mm
Cable Bundle Diameter Max85mm
Minimum Loop Tensile Strength355N
Product RangeT Series
Technical Specifications
Cable Tie Length
300mm
Cable Bundle Diameter Max
85mm
Product Range
T Series
Cable Tie Width
4.7mm
Minimum Loop Tensile Strength
355N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21
